
This 10mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for through hole mounting and operates within a temperature range of -55°C to 105°C. The capacitor has a radial package with a diameter of 16mm and a height of 40mm, seated height of 1.654inch. It has a maximum operating life of 5000 hours and a ripple current of 2.753A.
TDK B41042A2109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 45mR |
| Lead Pitch | 0.295inch |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.753A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.