
The B41042A2129M is a 12 millifarad aluminum electrolytic capacitor with a 6.3 volt voltage rating. It has a radial package with a 18mm diameter and a 35.5mm length. The capacitor is rated for 5000 hours of life and operates between -55°C and 105°C. It is available in bulk packaging with 250 units per package.
TDK B41042A2129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 40mR |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.825A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2129M to view detailed technical specifications.
No datasheet is available for this part.