This TDK B41042A2227M008 is a 220uF aluminum electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.87 ohms at 20°C and 10kHz. The capacitor has a long lifetime of 2000 hours and is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
TDK B41042A2227M008 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 287mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.87@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A2227M008 to view detailed technical specifications.
No datasheet is available for this part.