This 2.7mF aluminum electrolytic capacitor features a radial package with a 12.5mm diameter and 25mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a 5mm lead pitch and 0.6mm lead diameter. It is rated for 6.3V and has a 20% tolerance.
TDK B41042A2278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 92mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.592A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2278M to view detailed technical specifications.
No datasheet is available for this part.