Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1592mA 5000h 105°C Bulk
TDK B41042A2278M001 technical specifications.
| Capacitance | 2700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 1592mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.092@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A2278M001 to view detailed technical specifications.
No datasheet is available for this part.