This is a 2700uF aluminum electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has a low ESR type and a maximum impedance of 0.092 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 105°C and has a long lifetime of 5000 hours.
TDK B41042A2278M008 technical specifications.
| Capacitance | 2700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 1592mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.092@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A2278M008 to view detailed technical specifications.
No datasheet is available for this part.