The TDK B41042A2567M008 is a 560uF electrolytic capacitor with a 6.3VDC voltage rating and 20% capacitance tolerance. It features a low ESR type and a maximum impedance of 0.35 ohms at 20°C and 10kHz. The capacitor has a high ripple current rating of 597 and a leakage current of 4uA at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a size of 10 x 12.5mm. It operates over a temperature range of -55 to 105°C and has a long lifetime of 5000 hours.
TDK B41042A2567M008 technical specifications.
| Capacitance | 560uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 597mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.35@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A2567M008 to view detailed technical specifications.
No datasheet is available for this part.