The B41042A2828M is a radial aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial design and has a diameter of 16mm and a height of 35.5mm. It is suitable for through-hole mounting and has a tolerance of 20%.
TDK B41042A2828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 50mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.551A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2828M to view detailed technical specifications.
No datasheet is available for this part.