This 10000uF electrolytic capacitor has a voltage rating of 10VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.36 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
TDK B41042A3109M000 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3045mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.36@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A3109M000 to view detailed technical specifications.
No datasheet is available for this part.