This TDK B41042A3109M001 is a 10VDC 10000uF 20% electrolytic capacitor with a maximum impedance of 0.36 ohms at 20°C and 10kHz. It features a high capacitance value and long lifetime, with a leakage current of 4 microamps at one minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -55°C and 105°C, making it suitable for a variety of applications.
TDK B41042A3109M001 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 3045mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.36@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A3109M001 to view detailed technical specifications.
No datasheet is available for this part.