The TDK B41042A3228M is a 2.2mF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 12.5mm diameter and 25mm height. The capacitor operates over a temperature range of -55°C to 105°C and is suitable for through-hole mounting. It has a 20% capacitance tolerance and an impedance of 90mR.
TDK B41042A3228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.715A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A3228M to view detailed technical specifications.
No datasheet is available for this part.