This is a 2200uF electrolytic capacitor with a 10VDC rating and 20% tolerance. It has a maximum impedance of 0.09 ohms at 20°C and 10kHz, and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates between -55°C and 105°C, and has a long lifetime of 5000 hours with a maximum ripple current of 1715mA.
TDK B41042A3228M008 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 1715mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A3228M008 to view detailed technical specifications.
No datasheet is available for this part.