This 10V 390uF 20% electrolytic capacitor features a radial termination style and through hole mounting. It has a maximum impedance of 0.43 ohms at 20°C and 10kHz, and a special feature of low impedance. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
TDK B41042A3397M008 technical specifications.
| Capacitance | 390uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 552mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.43@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A3397M008 to view detailed technical specifications.
No datasheet is available for this part.