TDK B41042A3398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 63mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.362A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A3398M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.