This TDK B41042A3688M002 is a 6800uF electrolytic capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR type and a maximum impedance of 0.045 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting with a radial termination style and has a cylindrical aluminum can construction. It operates within a temperature range of -55 to 105°C and has a long lifetime of 5000 hours.
TDK B41042A3688M002 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 2682mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.045@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41042A3688M002 to view detailed technical specifications.
No datasheet is available for this part.