This is an aluminum electrolytic capacitor with a capacitance of 6800uF and a voltage rating of 10VDC. It has a tolerance of 20% and a ripple current of 2682. The capacitor has a leakage current of 4uA at 1 minute and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates between -55°C and 105°C and has a maximum impedance of 0.045 ohms at 20°C and 10kHz.
TDK B41042A3688M008 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 2682mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.045@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A3688M008 to view detailed technical specifications.
No datasheet is available for this part.