This 820uF electrolytic capacitor has a voltage rating of 10VDC with a tolerance of 20%. It features a low impedance and long life, with a maximum impedance of 0.23 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
TDK B41042A3827M002 technical specifications.
| Capacitance | 820uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 987mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.23@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41042A3827M002 to view detailed technical specifications.
No datasheet is available for this part.