TDK B41042A3828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 41mR |
| Lead Pitch | 0.295inch |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.812A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A3828M to view detailed technical specifications.
No datasheet is available for this part.