
This 39uF radial aluminum electrolytic capacitor has a voltage rating of 80V and an impedance of 1.6 ohms. It is constructed with a radial design and has a maximum operating temperature of 105°C. The capacitor is rated for 5000 hours of life and has a tolerance of 20%. It is packaged in bulk and is suitable for through-hole mounting.
TDK B41042A396M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 1.6R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 381mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A396M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
