TDK's B41042A4128M is a 1.2mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a 12.5mm diameter and 20mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 5000 hours of life and can handle a ripple current of 1.432A.
TDK B41042A4128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.432A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
