
This 1.8mF aluminum electrolytic capacitor has a voltage rating of 16V and operates within a temperature range of -55°C to 105°C. It features a radial package with a diameter of 12.5mm and a height of 31.5mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is rated for 5000 hours of life and has an impedance of 75mR.
TDK B41042A4188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.881A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.