This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and operates at a maximum voltage of 16VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 553 and a leakage current of 4uA at 1 minute. It is designed for long life and low impedance, with a maximum impedance of 0.42 ohms at 20°C and 10kHz. The operating temperature range is from -55°C to 105°C.
TDK B41042A4277M008 technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 553mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.42@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A4277M008 to view detailed technical specifications.
No datasheet is available for this part.