The 10mm radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 16V with a tolerance of 20%. It has an impedance of 390mR and a maximum operating temperature of 105°C. The capacitor is constructed in a radial configuration with a diameter of 10mm and a height of 12.5mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 2000.
TDK B41042A4337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 390mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 597mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4337M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
