This 16V aluminum electrolytic capacitor has a capacitance of 6.8mF with an impedance of 36mR. It is packaged in a radial configuration with a diameter of 18mm and a height of 35.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 5000 hours of life and has a tolerance of 20%.
TDK B41042A4688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 36mR |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.903A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4688M to view detailed technical specifications.
No datasheet is available for this part.