The B41042A476M is a 47uF aluminum electrolytic capacitor with an 80V voltage rating. It has a radial package with a 10mm diameter and 12.5mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is available in bulk packaging with a quantity of 2000 units.
TDK B41042A476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 1.3R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
