
This 16V aluminum electrolytic capacitor features a capacitance of 820uF with a tolerance of 20%. It is constructed in a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 16V and has an impedance of 150mR.
TDK B41042A4827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.063inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4827M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
