This is an aluminum electrolytic capacitor with a capacitance of 1200uF and a voltage rating of 25VDC. It has a tolerance of 20% and a maximum ripple current of 1765. The capacitor has a leakage current of 4uA at 1 minute and a lifetime of 5000 hours. It measures 12.5mm x 25mm and has a radial termination style with a 5mm pitch. The maximum impedance is 0.08 ohms at 20°C and 10kHz, and it has a low ESR type. The operating temperature range is -55°C to 105°C.
TDK B41042A5128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1765mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.08@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41042A5128M002 to view detailed technical specifications.
No datasheet is available for this part.