
TDK B41042A5188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.476inch |
| Impedance | 62mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.08A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A5188M to view detailed technical specifications.
No datasheet is available for this part.