
This 470uF aluminum electrolytic capacitor has a rated voltage of 25V and a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is suitable for general applications and is available in a bulk packaging quantity of 1000 units.
TDK B41042A5477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.021A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A5477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
