This is a 4700uF aluminum electrolytic capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a ripple current of 2965mA and a leakage current of 4mA at 1 minute. The capacitor has a long lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial termination style with a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41042A5478M008 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 2965mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.036@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A5478M008 to view detailed technical specifications.
No datasheet is available for this part.