TDK B41042A6155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.079inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 25.85mA |
| Series | B41042 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A6155M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.