Cap Aluminum Lytic 180uF 50V 20% (10 X 20mm) Radial 5mm 893mA 5000h 105°C Bulk
TDK B41042A6187M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | B41042 |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41042A6187M002 to view detailed technical specifications.
No datasheet is available for this part.