The B41042A6567M001 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 560uF and a DC rated voltage of 50V. The capacitor is designed for through hole mounting and has a length of 31.5mm. It is part of the B41042 series.
TDK B41042A6567M001 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41042 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41042A6567M001 to view detailed technical specifications.
No datasheet is available for this part.