This aluminum electrolytic capacitor has a capacitance of 680uF and a maximum voltage rating of 50VDC. It features a 20% tolerance and a maximum ripple current of 1853. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55°C to 105°C and has a low ESR type. The capacitor is suitable for use in applications requiring high capacitance and long lifespan.
TDK B41042A6687M008 technical specifications.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 1853mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.094@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A6687M008 to view detailed technical specifications.
No datasheet is available for this part.