
This aluminum electrolytic capacitor has a capacitance of 1.8mF and a voltage rating of 35V with a tolerance of 20%. It features an impedance of 50mR and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and has a diameter of 16mm and a height of 31.5mm. It is designed for through hole mounting and has a life expectancy of 5000 hours.
TDK B41042A7188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 50mR |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.475A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
