This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a voltage rating of 35VDC. It has a tolerance of 20% and a ripple current of 2475. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.05 ohms at 20°C and 10kHz, and an ESR type of low. The operating temperature range is -55 to 105°C.
TDK B41042A7188M008 technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 2475mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A7188M008 to view detailed technical specifications.
No datasheet is available for this part.