This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is a radial construction with a diameter of 5mm and a height of 11mm. The capacitor has a lead diameter of 0.5mm and a lead pitch of 2mm, and is designed for through-hole mounting. It has a tolerance of 20% and a DC rated voltage of 35V.
TDK B41042A7226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 161mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7226M to view detailed technical specifications.
No datasheet is available for this part.