TDK B41042A7397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 978mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7397M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
