Cap Aluminum Lytic 390uF 35V 20% (10 X 25mm) Radial 5mm 1222mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 1222mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.15@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |