This 820uF radial aluminum electrolytic capacitor has a voltage rating of 35V and an impedance of 75mR. It is constructed with a radial design and has a diameter of 12.5mm and a height of 25mm. The capacitor is rated for 5000 hours of life and operates within a temperature range of -55°C to 105°C. It is suitable for through-hole mounting and is available in bulk packaging.
TDK B41042A7827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.765A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7827M to view detailed technical specifications.
No datasheet is available for this part.