The TDK B41042A7827M002 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 35VDC. It features a 20% tolerance and a low ESR type. The capacitor has a maximum impedance of 0.075 ohms at 20°C and 10kHz. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
TDK B41042A7827M002 technical specifications.
| Capacitance | 820uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 1765mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.075@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41042A7827M002 to view detailed technical specifications.
No datasheet is available for this part.