This 470uF aluminum electrolytic capacitor has a voltage rating of 63V and is constructed in a radial package for through hole mounting. It features an impedance of 160mR and a ripple current of 1.428A. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 500 units.
TDK B41042A8477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.476inch |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.428A |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A8477M to view detailed technical specifications.
No datasheet is available for this part.