TDK's B41043A2158M is a 1.5mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 0.6mm lead diameter and 0.197inch lead pitch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 5000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 1000 units.
TDK B41043A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.063inch |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2158M to view detailed technical specifications.
No datasheet is available for this part.