TDK B41043A2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 348mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
