TDK B41043A2567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 384mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2567M to view detailed technical specifications.
No datasheet is available for this part.