The TDK B41043A2828M is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 6.3V. It has a tolerance of 20% and an impedance of 22mR. The capacitor is packaged in a radial configuration with a diameter of 16mm and a height of 35.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a life of 5000 hours and a ripple current of 2.29A.
TDK B41043A2828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.29A |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2828M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.