This TDK B41043A2828M001 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a ripple current of 2290. The capacitor has a leakage current of 4uA at 5 minutes and a lifetime of 5000 hours. It measures 16 X 35.5mm and has a terminal pitch of 7.5mm. The maximum operating temperature is 105°C and the minimum is -55°C.
TDK B41043A2828M001 technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 2290mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A2828M001 to view detailed technical specifications.
No datasheet is available for this part.