The TDK B41043A2828M016 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a working voltage of 6.3VDC. It features a 20% tolerance and a ripple current of 2290. The capacitor has a leakage current of 4uA after 5 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for operation over a temperature range of -55°C to 105°C.
TDK B41043A2828M016 technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 2290mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A2828M016 to view detailed technical specifications.
No datasheet is available for this part.