The TDK B41043A3107M016 is a 100uF aluminum electrolytic capacitor rated for 10VDC with 20% tolerance. It features a very low ESR type and a maximum impedance of 0.55 ohms at 20°C and 10kHz. This capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. It has a high capacitance value and high reliability, making it suitable for a variety of applications. The operating temperature range is from -55°C to 105°C.
TDK B41043A3107M016 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 135mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.55@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A3107M016 to view detailed technical specifications.
No datasheet is available for this part.