The TDK B41043A3398M006 is a 3900uF aluminum electrolytic capacitor rated for 10VDC with a tolerance of 20%. It features a very low ESR type and a maximum impedance of 0.024 ohms at 20°C and 10kHz. This component is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
TDK B41043A3398M006 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 2120mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A3398M006 to view detailed technical specifications.
No datasheet is available for this part.